Part Details for CMS-R500-1.0 by Isabellenhuette
Results Overview of CMS-R500-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS-R500-1.0 Information
CMS-R500-1.0 by Isabellenhuette is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS774HIBDW | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC | |
ADS774HIB | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-PDIP | |
ADS774HIBDWR | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC |
Price & Stock for CMS-R500-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-CMS-R500-1.0CT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.5, Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8261 In Stock |
|
$0.4250 / $1.9100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
Part Details for CMS-R500-1.0
CMS-R500-1.0 CAD Models
CMS-R500-1.0 Part Data Attributes
|
CMS-R500-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
CMS-R500-1.0
Isabellenhuette
Fixed Resistor, 70W, 0.5ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |