Part Details for CMS-3646-18S by Same Sky
Overview of CMS-3646-18S by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole | |
72V3646L15PF | Renesas Electronics Corporation | 1KX36X2 TRIPLE BUS SYNC F |
Price & Stock for CMS-3646-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-3646-18S-ND
|
DigiKey | SPEAKER, 36 X 4.6 MM DEEP, PET, Min Qty: 1 Lead time: 21 Weeks Container: Tray |
494 In Stock |
|
$1.4875 / $2.7400 | Buy Now |
DISTI #
179-CMS-3646-18S
|
Mouser Electronics | Speakers & Transducers speaker, 36 x 4.6 mm deep, PET, NdFeB, 1W, 8ohm, 500Hz, spring contacts RoHS: Compliant | 493 |
|
$1.5000 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
Part Details for CMS-3646-18S
CMS-3646-18S CAD Models
CMS-3646-18S Part Data Attributes
|
CMS-3646-18S
Same Sky
Buy Now
|
Compare Parts:
CMS-3646-18S
Same Sky
|
Samacsys Manufacturer | Same Sky |