Part Details for CMS-3520-18N by Same Sky
Overview of CMS-3520-18N by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-205MEC | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CMS-3520-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-3520-18N-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 85DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
969 In Stock |
|
$2.4500 / $3.4500 | Buy Now |
DISTI #
490-CMS-3520-18N
|
Mouser Electronics | Speakers & Transducers speaker, 35 mm square, 7.6 mm deep, Nd-Fe-B, 1 W, 8 ohm, 700 Hz, solder pads | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray |
0 Tray |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | 35 x 20 mm, Rectangular Frame, 1 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker RoHS: Compliant |
309 Partner Stock |
|
$2.3000 / $2.4800 | Buy Now |
DISTI #
46914781
|
Verical | Speakers Micro Neodymium Iron Boron 700Hz 1.5W 85dBA 8Ohm Rectangular Solder Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2033 | Americas - 980 |
|
$0.4797 | Buy Now |
DISTI #
CMS-3520-18N
|
TME | Loudspeaker, miniature, 1W, 8Ω, 35x20x7.6mm, 10kHz, fabric Min Qty: 1000 | 0 |
|
$3.2800 | RFQ |
|
Master Electronics | 35 x 20 mm, Rectangular Frame, 1 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker RoHS: Compliant |
309 Partner Stock |
|
$2.3000 / $2.4800 | Buy Now |
Part Details for CMS-3520-18N
CMS-3520-18N CAD Models
CMS-3520-18N Part Data Attributes
|
CMS-3520-18N
Same Sky
Buy Now
|
Compare Parts:
CMS-3520-18N
Same Sky
Select a part to compare: |
Samacsys Manufacturer | Same Sky |