Part Details for CMS-2854-158SP by Same Sky
Overview of CMS-2854-158SP by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS774HIBDW | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC | |
ADS774HIB | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-PDIP | |
ADS774HIBDWR | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC |
Price & Stock for CMS-2854-158SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-2854-158SP-ND
|
DigiKey | SPEAKER, 28 MM, 5.4 MM DEEP, PEI Min Qty: 1 Lead time: 13 Weeks Container: Tray |
988 In Stock |
|
$1.7500 / $3.1800 | Buy Now |
DISTI #
179-CMS-2854-158SP
|
Mouser Electronics | Speakers & Transducers 28 mm, 5.4 mm deep, PEI, Rare Earth, 1.5 W, 8 ohm, 500 Hz, solder pads RoHS: Compliant | 999 |
|
$1.7500 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 72 Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
DISTI #
CMS-2854-158SP
|
TME | Loudspeaker, miniature, 1.5W, 8Ω, Ø28x5.4mm, 20kHz, Ø: 28mm, PEI Min Qty: 1008 | 0 |
|
$2.3000 | RFQ |
Part Details for CMS-2854-158SP
CMS-2854-158SP CAD Models
CMS-2854-158SP Part Data Attributes
|
CMS-2854-158SP
Same Sky
Buy Now
|
Compare Parts:
CMS-2854-158SP
Same Sky
|
Samacsys Manufacturer | Same Sky |