-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-145LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
ADS774HIBDW | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC | |
ADS774HIB | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-PDIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-25145-28SP-67-ND
|
DigiKey | SPEAKER 8OHM 1.5W TOP PORT 81DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
359 In Stock |
|
$2.0100 / $3.6100 | Buy Now |
DISTI #
490-CMS-25145-28SP67
|
Mouser Electronics | Speakers & Transducers Speaker, 25 x 14mm rectangle, 5mm deep, PU+PEI, Nd-Fe-B, 1.5W, 8?,700Hz, solder pads | 247 |
|
$2.0000 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 77 Lead time: 21 Weeks Container: Tray |
0 Tray |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | 25 x 14 mm, Rectangular, 1.5 W, 8 Ohm, Neodymium Magnet, PU and PEI Cone, IP67, Speaker RoHS: Compliant | 0 |
|
$2.1000 / $2.5600 | Buy Now |
DISTI #
43427184
|
Verical | Speakers Neodymium Iron Boron 650Hz 1.5W 93dBA 8Ohm Rectangular Solder Pad RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2029 | Americas - 389 |
|
$2.0682 | Buy Now |
DISTI #
CMS-25145-28SP-67
|
TME | Loudspeaker, miniature, 1W, 8Ω, 25x14x5mm, 20kHz, Sound level: 93dB Min Qty: 462 | 0 |
|
$2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy