Part Details for CMS-251437-24SP-X8 by Same Sky
Results Overview of CMS-251437-24SP-X8 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS-251437-24SP-X8 Information
CMS-251437-24SP-X8 by Same Sky is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30624SPGP#U3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30624SPFP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30624SPGP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for CMS-251437-24SP-X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-251437-24SP-X8-ND
|
DigiKey | SPEAKER, 25 MMX14MM RECTANGULAR, Min Qty: 1 Lead time: 6 Weeks Container: Tray |
445 In Stock |
|
$1.6125 / $2.9300 | Buy Now |
DISTI #
179-CMS-25143724SPX8
|
Mouser Electronics | Speakers & Transducers 25 mmx14mm rectangular, 3.7 mm deep, PEEK, NdFeB, 2W, 4 ohm, 1000Hz, sold... more RoHS: Compliant | 278 |
|
$1.6300 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Tray |
0 Tray |
|
$1.8500 / $1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
DISTI #
CMS-251437-24SP-X8
|
TME | Loudspeaker, miniature, 2W, 4Ω, 25x14x3.7mm, 20kHz, PEEK Min Qty: 500 | 0 |
|
$2.1200 | RFQ |