Part Details for CMS-2402A by Nidec Copal Electronics Corporation
Overview of CMS-2402A by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2402ARIZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM2402ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM2402ARIZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for CMS-2402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS-2402A
|
Avnet Americas | DP4T, ON-ON-ON-ON Slide, 2mm Top Actuator, 100mA @ 12V DC J-Hook SMD Terminals, Bulk Packaging - Bulk (Alt: CMS-2402A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.7292 / $2.6128 | Buy Now |
Part Details for CMS-2402A
CMS-2402A CAD Models
CMS-2402A Part Data Attributes
|
CMS-2402A
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS-2402A
Nidec Copal Electronics Corporation
Slide Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |