-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3843-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 80DB Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1812 / $3.8800 | Buy Now |
DISTI #
490-CMS-23558N-L152
|
Mouser Electronics | Speakers & Transducers 1W 8ohms 550Hz 23mm round RoHS: Compliant | 296 |
|
$2.2400 / $3.9500 | Buy Now |
|
Future Electronics | Nd-Fe-B Magnetic Ø23 x 5.5 mm 1 W 8 Ohm 440 Hz to 660 Hz 94 dB Wire Lead Speaker RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
|
Future Electronics | Nd-Fe-B Magnetic Ø23 x 5.5 mm 1 W 8 Ohm 440 Hz to 660 Hz 94 dB Wire Lead Speaker RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
|
Future Electronics | Nd-Fe-B Magnetic Ø23 x 5.5 mm 1 W 8 Ohm 440 Hz to 660 Hz 94 dB Wire Lead Speaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$2.5500 / $2.9500 | Buy Now |
|
Onlinecomponents.com | 23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
2000 In Stock |
|
$2.1000 / $3.1300 | Buy Now |
DISTI #
CMS-23558N-L152
|
TME | Loudspeaker, miniature, 1W, 8Ω, Ø23x5.5mm, 20kHz, Sound level: 94dB Min Qty: 1000 | 0 |
|
$2.8600 | RFQ |
|
Master Electronics | 23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads RoHS: Compliant |
2000 In Stock |
|
$2.1000 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy