Part Details for CMS-2314A by Nidec Corporation
Overview of CMS-2314A by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2314AIDGKR | Texas Instruments | Dual, 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
TPS92314AD/NOPB | Texas Instruments | Off-Line Primary Side Sensing Controller with PFC in 8-SOIC 8-SOIC -40 to 125 | |
OPA2314AIDGK | Texas Instruments | Dual, 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for CMS-2314A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CMS-2314A
|
Mouser Electronics | Slide Switches slide , 2 pole 3 cont., side set., J-lead, 4mm knob RoHS: Compliant | 0 |
|
$2.2000 / $4.1800 | Order Now |