Part Details for CMS-2202TB by Nidec Copal Electronics Corporation
Overview of CMS-2202TB by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-2202TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS-2202TB
|
Avnet Americas | DPDT, ON-ON Slide, 2mm Top Actuator, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 900 pc Packaging - Tape and Reel (Alt: CMS-2202TB) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.4910 | Buy Now |
DISTI #
CMS-2202TB
|
Avnet Abacus | DPDT, ON-ON Slide, 2mm Top Actuator, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 900 pc Packaging (Alt: CMS-2202TB) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMS-2202TB
CMS-2202TB CAD Models
CMS-2202TB Part Data Attributes
|
CMS-2202TB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS-2202TB
Nidec Copal Electronics Corporation
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |