Part Details for CMS-2053-18SP by Same Sky
Overview of CMS-2053-18SP by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2053A | Analog Devices | LTM4675EY Demo Board - Dual St | |
LTC2053HDD#PBF | Analog Devices | Prec, R2R, Zero-Drift, Res-Pro | |
LTC2053HDD#TRPBF | Analog Devices | Prec, R2R, Zero-Drift, Res-Pro |
Price & Stock for CMS-2053-18SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
DISTI #
CMS-2053-18SP
|
TME | Loudspeaker, miniature, 1.5W, 8Ω, Ø20x5.3mm, 20kHz, Ø: 20mm Min Qty: 500 | 0 |
|
$1.9500 | RFQ |