Part Details for CMS-201438-058S by Same Sky
Overview of CMS-201438-058S by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for CMS-201438-058S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-201438-058S-ND
|
DigiKey | SPEAKER, 20 X 14 X 3.8MM DEEP, P Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1000 In Stock |
|
$1.7875 / $3.2400 | Buy Now |
DISTI #
179-CMS-201438-058S
|
Mouser Electronics | Speakers & Transducers speaker, 20 x 14 x 3.8mm deep, PEN, NdFeB, .5W, 8ohm, 800Hz, spring contacts RoHS: Compliant | 997 |
|
$1.8100 / $3.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.7900 | Buy Now |