Part Details for CMS-181325-078S-67 by CUI Devices
Overview of CMS-181325-078S-67 by CUI Devices
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-181325-078S-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5010-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 93DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2493 In Stock |
|
$1.2500 / $1.6400 | Buy Now |
DISTI #
490-CMS-181325078S67
|
Mouser Electronics | Speakers & Transducers 18x13x2.5mm .7W IP67 8 ohm 800Hz spring RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | CMS Series 18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz IP67 Spring Contact Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.5200 / $1.6400 | Buy Now |
|
Future Electronics | CMS Series 18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz IP67 Spring Contact Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.5200 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Speakers Micro Neodymium Iron Boron 1100Hz 1W 93dBA 8Ohm Rectangular IP67 Spring Contact RoHS: Compliant |
100 Partner Stock |
|
$1.2600 / $2.7700 | Buy Now |
DISTI #
61884970
|
Verical | 18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts, Miniature Speaker RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 100 |
|
$1.0900 | Buy Now |
DISTI #
CMS-181325-078S-67
|
TME | Loudspeaker, miniature, 700mW, 8Ω, 18x13x2.5mm, 10kHz, PEEK Min Qty: 1000 | 0 |
|
$1.6400 | RFQ |
DISTI #
CMS-181325-078S-67
|
IBS Electronics | 18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts Min Qty: 46 Package Multiple: 1 | 100 |
|
$1.4170 | Buy Now |
|
Master Electronics | Speakers Micro Neodymium Iron Boron 1100Hz 1W 93dBA 8Ohm Rectangular IP67 Spring Contact RoHS: Compliant |
100 Partner Stock |
|
$1.2600 / $2.7700 | Buy Now |
Part Details for CMS-181325-078S-67
CMS-181325-078S-67 CAD Models
CMS-181325-078S-67 Part Data Attributes
|
CMS-181325-078S-67
CUI Devices
Buy Now
|
Compare Parts:
CMS-181325-078S-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |