There are no models available for this part yet.
Overview of CMS-16093-076S by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6076S15M | Renesas Electronics Corporation | 512KB ASYNC CACHE-APPLE | |
71609-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
71609-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for CMS-16093-076S by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now | ||
DISTI #
CMS-16093-076S
|
TME | Loudspeaker, miniature, 700mW, 6Ω, 16x9x3mm, 20kHz, PEEK Min Qty: 1000 | 0 |
|
$1.5100 | RFQ |