Part Details for CMS-160925-078S by Same Sky
Overview of CMS-160925-078S by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1078SW#TRPBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps | |
LT1078S8#TRPBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps | |
LT1078S8#PBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps |
Price & Stock for CMS-160925-078S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CMS Series 16 x 9 x 2.5 mm 0.7 W 8 Ohm 550 Hz Spring Contact Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2700 / $1.4400 | Buy Now |
|
Future Electronics | CMS Series 16 x 9 x 2.5 mm 0.7 W 8 Ohm 550 Hz Spring Contact Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2700 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Speakers Micro Neodymium Iron Boron 550Hz 1W 90dBA 8Ohm Rectangular Spring Contact RoHS: Compliant |
12721 Partner Stock |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
CMS-160925-078S
|
TME | Loudspeaker, miniature, 700mW, 8Ω, 16x9x2.5mm, 20kHz, PEEK Min Qty: 1000 | 0 |
|
$1.5100 | RFQ |
|
Master Electronics | Speakers Micro Neodymium Iron Boron 550Hz 1W 90dBA 8Ohm Rectangular Spring Contact RoHS: Compliant |
12721 Partner Stock |
|
$1.2200 / $1.5900 | Buy Now |
Part Details for CMS-160925-078S
CMS-160925-078S CAD Models
CMS-160925-078S Part Data Attributes
|
CMS-160925-078S
Same Sky
Buy Now
|
Compare Parts:
CMS-160925-078S
Same Sky
|
Samacsys Manufacturer | Same Sky |