Part Details for CMS-160903-16SP by Same Sky
Overview of CMS-160903-16SP by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25416SP#W0 | Renesas Electronics Corporation | CAN Transceiver, SOP, /Embossed Tape |
Price & Stock for CMS-160903-16SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
CMS-160903-16SP
|
TME | Loudspeaker, miniature, 940mW, 6Ω, 16x9x3mm, 10kHz, PEEK Min Qty: 400 | 0 |
|
$1.2700 | RFQ |
Part Details for CMS-160903-16SP
CMS-160903-16SP CAD Models
CMS-160903-16SP Part Data Attributes
|
CMS-160903-16SP
Same Sky
Buy Now
|
Compare Parts:
CMS-160903-16SP
Same Sky
|
Samacsys Manufacturer | Same Sky |