Part Details for CMS-15113-078L100B-67 by CUI Devices
Overview of CMS-15113-078L100B-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-15113-078L100B-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-15113-078L100B-67-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 91DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
154 In Stock |
|
$1.1415 / $2.0200 | Buy Now |
DISTI #
490-CS1511307810B67
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11 mm, 3 mm deep, mylar, Nd-Fe-B, .7 W, 8 ohm, 700 Hz, 100 mm leads w/ Conn, IP67 | 272 |
|
$1.2400 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3100 / $1.5300 | Buy Now |
Part Details for CMS-15113-078L100B-67
CMS-15113-078L100B-67 CAD Models
CMS-15113-078L100B-67 Part Data Attributes:
|
CMS-15113-078L100B-67
CUI Devices
Buy Now
|
Compare Parts:
CMS-15113-078L100B-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |