Part Details for CMS-15113-076L100A by CUI Devices
Overview of CMS-15113-076L100A by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-15113-076L100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-15113-076L100A-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PORT 92DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
491 In Stock |
|
$1.0833 / $1.9200 | Buy Now |
DISTI #
490-CMS15113076L100A
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11 mm, 3 mm deep, mylar, Nd-Fe-B, .7 W, 6 ohm, 600 Hz, 100 mm leads w/ Conn | 0 |
|
$1.2700 / $2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $1.4500 | Buy Now |
Part Details for CMS-15113-076L100A
CMS-15113-076L100A CAD Models
CMS-15113-076L100A Part Data Attributes:
|
CMS-15113-076L100A
CUI Devices
Buy Now
|
Compare Parts:
CMS-15113-076L100A
CUI Devices
|
Samacsys Manufacturer | CUI Devices |