Part Details for CMS-151125-076L100A-67 by CUI Devices
Overview of CMS-151125-076L100A-67 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-151125-076L100A-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151125-076L100A-67-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PT 92.5DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
339 In Stock |
|
$1.1415 / $2.0200 | Buy Now |
DISTI #
490-CS15112507610A67
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11 mm, 2.5 mm deep, mylar, Nd-Fe-B, .7 W, 6 ohm, 550 Hz, 100 mm leads w Conn, IP67 | 457 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
V99:2348_25182322
|
Arrow Electronics | Speakers Micro Neodymium Iron Boron 550Hz 1W 92.5dBA 6Ohm Rectangular IP67 Solder Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2045 | Americas - 200 |
|
$0.9682 / $1.3132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3100 / $1.5300 | Buy Now |
Part Details for CMS-151125-076L100A-67
CMS-151125-076L100A-67 CAD Models
CMS-151125-076L100A-67 Part Data Attributes:
|
CMS-151125-076L100A-67
CUI Devices
Buy Now
|
Compare Parts:
CMS-151125-076L100A-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |