Part Details for CMS-151125-076L100 by Same Sky
Overview of CMS-151125-076L100 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS774HIBDW | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC | |
ADS774HIB | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-PDIP | |
ADS774HIBDWR | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC |
Price & Stock for CMS-151125-076L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5638-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PT 92.5DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
606 In Stock |
|
$1.1625 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Speakers Micro Neodymium Iron Boron 550Hz 1W 92.5dBA 6Ohm Rectangular IP67 Solder Pin RoHS: Compliant |
600 In Stock |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
CMS-151125-076L100
|
TME | Loudspeaker, miniature, 700mW, 6Ω, 15x11x2.5mm, 20kHz, PEEK Min Qty: 600 | 0 |
|
$1.5600 | RFQ |
|
Master Electronics | Speakers Micro Neodymium Iron Boron 550Hz 1W 92.5dBA 6Ohm Rectangular IP67 Solder Pin RoHS: Compliant |
600 In Stock |
|
$1.1200 / $1.1600 | Buy Now |
Part Details for CMS-151125-076L100
CMS-151125-076L100 CAD Models
CMS-151125-076L100 Part Data Attributes
|
CMS-151125-076L100
Same Sky
Buy Now
|
Compare Parts:
CMS-151125-076L100
Same Sky
|
Samacsys Manufacturer | Same Sky |