Part Details for CMS-151103-16SP by Same Sky
Overview of CMS-151103-16SP by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25416SP#W0 | Renesas Electronics Corporation | CAN Transceiver, SOP, /Embossed Tape | |
ADS774HIBDW | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC | |
ADS774HIB | Texas Instruments | Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-PDIP |
Price & Stock for CMS-151103-16SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151103-16SP-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PORT 93DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
15 In Stock |
|
$1.0500 / $2.0000 | Buy Now |
DISTI #
490-CMS-151103-16SP
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11mm rectangle, 3mm deep, mylar, Nd-Fe-B, .7W, 6ohm, 950Hz, Solder Pad | 88 |
|
$1.0500 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | 15 x 11 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, PEEK Cone, Speaker RoHS: Compliant | 0 |
|
$1.1100 / $1.3800 | Buy Now |
DISTI #
CMS-151103-16SP
|
TME | Loudspeaker, miniature, 700mW, 6Ω, 15x11x3mm, 20kHz, PEEK Min Qty: 400 | 0 |
|
$1.4100 | RFQ |
Part Details for CMS-151103-16SP
CMS-151103-16SP CAD Models
CMS-151103-16SP Part Data Attributes
|
CMS-151103-16SP
Same Sky
Buy Now
|
Compare Parts:
CMS-151103-16SP
Same Sky
|
Samacsys Manufacturer | Same Sky |