-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151103-088SP-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 90DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
536 In Stock |
|
$0.9011 / $1.6200 | Buy Now |
DISTI #
490-CMS-151103-088SP
|
Mouser Electronics | Speakers & Transducers speaker, 15 x 11mm rectangle, 3mm deep, mylar, Nd-Fe-B, .8W, 8ohm, 850Hz, Solder Pad | 495 |
|
$0.9690 / $1.4200 | Buy Now |
DISTI #
V99:2348_24032773
|
Arrow Electronics | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Miniature Speaker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2120 | Americas - 495 |
|
$0.7823 / $1.0366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker |
400 In Stock |
|
$0.9110 / $1.2050 | Buy Now |
|
Master Electronics | 15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker |
400 In Stock |
|
$0.9110 / $1.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy