Part Details for CMRD6065 by Crydom Inc
Overview of CMRD6065 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMRD6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2140-ND
|
DigiKey | SSR RELAY SPST-NO 65A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$193.3002 / $212.6300 | Buy Now |
DISTI #
70385776
|
RS | SSR,48-660Vac/65A rms,4-32Vdc Control | Sensata - Crydom CMRD6065 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$202.5100 | RFQ |
DISTI #
CRYCMRD6065
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
$176.6492 / $211.9792 | Buy Now |
|
Onlinecomponents.com | Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 65A, 48 to 660V Load - Screw Terminal. RoHS: Compliant |
11 In Stock |
|
$165.4000 / $179.5200 | Buy Now |
DISTI #
73572783
|
Verical | Solid State Relay 30mA 32V DC-IN 65A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 10 |
|
$208.3774 / $233.6631 | Buy Now |
DISTI #
CMRD6065
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 65A, 48÷660VAC, CMR60, 1-phase Min Qty: 1 | 0 |
|
$156.5800 / $172.2300 | RFQ |
DISTI #
000000000000275511
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 3-32Vdc In,ZC Min Qty: 10 | 0 |
|
$172.4100 / $182.2600 | Buy Now |
|
Master Electronics | Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 65A, 48 to 660V Load - Screw Terminal. RoHS: Compliant |
11 In Stock |
|
$165.4000 / $179.5200 | Buy Now |
|
Neutron USA | SSR, 48-660Vac/65A rms, 4-32Vdc Control | 24 |
|
$405.3000 | Buy Now |
Part Details for CMRD6065
CMRD6065 CAD Models
CMRD6065 Part Data Attributes
|
CMRD6065
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD6065
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED, HIGH RELIABILITY | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.065 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |