-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2164
|
Newark | Solid State Relay, Spst, 3-32V, Din Rail, Contact Configuration:Spst-No, Load Current:45A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CMRD2445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$133.1500 / $146.4600 | Buy Now |
DISTI #
CC2052-ND
|
DigiKey | SSR RELAY SPST-NO 45A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$134.4402 / $147.8800 | Buy Now |
DISTI #
70131400
|
RS | Relay, 24 to 280 V (RMS), Solid State, 45 A (Max.) at 25 C, SPST-NO, 0.5 (Min.) | Sensata - Crydom CMRD2445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 19 |
|
$147.8800 | Buy Now |
DISTI #
CRYCMRD2445
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM , 280VAC/45A, 3-32VDC IN, ZERO | Americas - 0 in Stock |
|
$122.8569 / $147.4283 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 3-32 VDC Control - 45 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
3 In Stock 15 On Order |
|
$122.4200 / $139.5700 | Buy Now |
DISTI #
67589773
|
Verical | Solid State Relay 30mA 32V DC-IN 45A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 1 |
|
$162.3830 / $181.4410 | Buy Now |
DISTI #
CMRD2445
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 45A, 24÷280VAC, CMR24, 1-phase Min Qty: 1 | 0 |
|
$110.0900 / $121.0900 | RFQ |
DISTI #
000000000000275504
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280Vac/45A 3-32Vdc In,ZC Min Qty: 10 | 10 |
|
$119.9100 / $126.7600 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 3-32 VDC Control - 45 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
3 In Stock 15 On Order |
|
$122.4200 / $139.5700 | Buy Now |
|
Neutron USA | Relay, 24 to 280 V (RMS), Solid State, 45 A (Max.) at 25 C, SPST-NO, 0.5 (Min.) | 35 |
|
$230.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMRD2445
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD2445
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 45 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |