Part Details for CMRA6035 by Crydom Inc
Overview of CMRA6035 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CMRA6035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2154
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl089Hd4.3 |Sensata/crydom CMRA6035 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9900 | Buy Now |
DISTI #
CMRA6035-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$154.4800 | Buy Now |
DISTI #
2266-CMRA6035-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
CRYCMRA6035
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 35 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CMRA6035
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 35A, 48÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$120.1000 / $132.1100 | RFQ |
DISTI #
000000000000999563
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660Vac/35A 90-140Vac In,ZC Min Qty: 10 | 0 |
|
$131.5100 / $139.0300 | Buy Now |
Part Details for CMRA6035
CMRA6035 CAD Models
CMRA6035 Part Data Attributes
|
CMRA6035
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRA6035
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED, HIGH RELIABILITY | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.035 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |