Part Details for CMRA2455 by Crydom Inc
Overview of CMRA2455 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRA2455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2141
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl089Hd4.3 |Sensata/crydom CMRA2455 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.8900 / $203.6700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
20 In Stock |
|
$165.0300 / $191.5900 | Buy Now |
DISTI #
54458746
|
Verical | Relay SSR 15mA 140V AC-IN 55A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 19 |
|
$214.5390 / $249.0670 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | 89 |
|
$191.5560 / $223.4820 | Buy Now | |
|
Master Electronics | Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
20 In Stock |
|
$165.0300 / $191.5900 | Buy Now |
|
Neutron USA | Relay, 24 to 280 V (RMS) (Operating), Solid State, SPST-NO, AC, 600 Vpeak | 20 |
|
$449.0200 | Buy Now |
Part Details for CMRA2455
CMRA2455 CAD Models
CMRA2455 Part Data Attributes
|
CMRA2455
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRA2455
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |