Part Details for CMR3U-10M TR13 by Central Semiconductor Corp
Overview of CMR3U-10M TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR3U-10M TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR3U-10M TR13
|
Avnet Americas | Silicon Ultra Fast Recovery Rectifier 1000V 100A 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: CMR3U-10M TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMR3U-10M TR13
|
Avnet Americas | Silicon Ultra Fast Recovery Rectifier 1000V 100A 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: CMR3U-10M TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CMR3U-10M TR13
CMR3U-10M TR13 CAD Models
CMR3U-10M TR13 Part Data Attributes:
|
CMR3U-10M TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMR3U-10M TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |