Part Details for CMR3U-10M TR13 PBFREE by Central Semiconductor Corp
Overview of CMR3U-10M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR3U-10M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR3U-10MTR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16297 In Stock |
|
$0.8531 / $2.0300 | Buy Now |
DISTI #
610-CMR3U-10M
|
Mouser Electronics | Rectifiers SMD ULTRA FAST RECTIFIER RoHS: Compliant | 3911 |
|
$0.8530 / $1.5700 | Buy Now |
|
Future Electronics | Surface mount Rectifier-Ultra Fast <100ns Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for CMR3U-10M TR13 PBFREE
CMR3U-10M TR13 PBFREE CAD Models
CMR3U-10M TR13 PBFREE Part Data Attributes:
|
CMR3U-10M TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMR3U-10M TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |