Part Details for CMR3U-01M TR13 PBFREE by Central Semiconductor Corp
Overview of CMR3U-01M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for CMR3U-01M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR3U-01MTR13PBFREETR-ND
|
DigiKey | DIODE GEN PURP 100V 3A SMB Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4344 / $0.4717 | Buy Now |
DISTI #
610-CMR3U-01MTR13
|
Mouser Electronics | Rectifiers Ultra Fast 3.0 Amp 100Vrrm 100Vr 70Vrms RoHS: Compliant | 0 |
|
$0.4350 / $0.4780 | Order Now |