Part Details for CMR23X84 by Panduit Corp
Overview of CMR23X84 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR23X84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CMR23X84
|
Mouser Electronics | Wire Ducting & Raceways Std Rack Black 23" W x 84" H RoHS: Compliant | 0 |
|
$652.5200 / $667.4300 | Order Now |
|
Onlinecomponents.com | Black Aluminum Rack Shelf RoHS: Compliant | 0 |
|
$618.2500 / $650.8000 | Buy Now |
DISTI #
000000000001150722
|
Sager | Wire Ducting & Raceways Std Rack Black 23 W x 84 H | 0 |
|
Buy Now |