Part Details for CMR200T32768DZFT by Citizen Finedevice Co Ltd
Overview of CMR200T32768DZFT by Citizen Finedevice Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMR200T32768DZFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8160
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 6Mm X 1.9Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Cmr200T Series Rohs Compliant: Yes |Citizen Finedevice CMR200T32768DZFT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 | Buy Now |
DISTI #
59K7625
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 6Mm X 1.9Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Cmr200T Series Rohs Compliant: Yes |Citizen Finedevice CMR200T32768DZFT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5000 | Buy Now |
DISTI #
300-8340-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49575 In Stock |
|
$0.2807 / $0.5300 | Buy Now |
DISTI #
695-CMR200T32768DZFT
|
Mouser Electronics | Crystals 32.768 KHz 12.5pF REFLOWABLE SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CMR200T Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 226000Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Bristol Electronics | 2144 |
|
RFQ | ||
|
New Advantage Corporation | CMR200T Series 32.768 kHz �20 ppm 12.5 pF -40 to +85 �C SMT Tuning Fork Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 322000 |
|
$0.2320 / $0.2486 | Buy Now |
Part Details for CMR200T32768DZFT
CMR200T32768DZFT CAD Models
CMR200T32768DZFT Part Data Attributes
|
CMR200T32768DZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMR200T32768DZFT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 2mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for CMR200T32768DZFT
This table gives cross-reference parts and alternative options found for CMR200T32768DZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR200T32768DZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR200T32.768KDZB-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Citizen Finedevice Co Ltd | CMR200T32768DZFT vs CMR200T32.768KDZB-UT |
CMR200T32.768KDZBTR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Citizen Finedevice Co Ltd | CMR200T32768DZFT vs CMR200T32.768KDZBTR |