Part Details for CMR2-10TR13 by Central Semiconductor Corp
Overview of CMR2-10TR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR2-10TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 A, 1000 V, SILICON, RECTIFIER DIODE | 2296 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for CMR2-10TR13
CMR2-10TR13 CAD Models
CMR2-10TR13 Part Data Attributes
|
CMR2-10TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR2-10TR13
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR2-10TR13
This table gives cross-reference parts and alternative options found for CMR2-10TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2-10TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | CMR2-10TR13 vs S2M |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | CMR2-10TR13 vs S2M |
CMR2-10BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | CMR2-10TR13 vs CMR2-10BK |
S2M-T | Rectifier Diode, | Micro Commercial Components | CMR2-10TR13 vs S2M-T |
S2M-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CMR2-10TR13 vs S2M-T3 |
CMR2-10 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMR2-10TR13 vs CMR2-10 |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | CMR2-10TR13 vs S2M |
S2M | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL | onsemi | CMR2-10TR13 vs S2M |