-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1U-02MTR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60384 In Stock |
|
$0.3000 / $0.6400 | Buy Now |
DISTI #
610-CMR1U-02M
|
Mouser Electronics | Rectifiers 1A 200V SMD Fast RoHS: Compliant | 14724 |
|
$0.3000 / $0.9100 | Buy Now |
|
Future Electronics | DIODE GEN PURP 200V 1A SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4333 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy