Part Details for CMR1U-01M BK PBFREE by Central Semiconductor Corp
Overview of CMR1U-01M BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMR1U-01M BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1U-01MBKPBFREE-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMA Min Qty: 2400 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3267 | Buy Now |
DISTI #
CMR1U-01M BK PBFRE
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 100V 1A 2-Pin SMA Box - Boxed Product (Development Kits) (Alt: CMR1U-01M BK PBFRE) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Box | 0 |
|
$0.2804 / $0.3295 | Buy Now |
DISTI #
610-CMR1U-01MBK
|
Mouser Electronics | Rectifiers 1Amp 100Vrrm 100Vr 70Vrms 30A Ifsm RoHS: Compliant | 0 |
|
$0.3260 | Order Now |