Part Details for CMR1F-06M TR13 PBFREE by Central Semiconductor Corp
Overview of CMR1F-06M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR1F-06M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1F-06MTR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7550 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
610-CMR1F-06MTR13
|
Mouser Electronics | Rectifiers 1Amp 600Vrrm 600Vr 420Vrms 30A Ifsm RoHS: Compliant | 0 |
|
$0.0930 / $0.4300 | Order Now |