Part Details for CMR100PC by Murata Power Solutions
Overview of CMR100PC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6211
|
Newark | Dc-Dc Converter, 5V, 0.15A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:150Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Murata Power Solutions CMR100PC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.5700 | Buy Now |
DISTI #
811-3808-ND
|
DigiKey | DC DC CONVERTER 5V 750MW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
38 In Stock |
|
$2.5000 / $3.3800 | Buy Now |
DISTI #
V99:2348_21740539
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1810 | Americas - 15 |
|
$1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.6000 | Buy Now |
DISTI #
CMR100PC
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 150mA, SIP Min Qty: 1 | 0 |
|
$2.8400 / $3.3000 | RFQ |
DISTI #
000000000005967976
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$2.7300 / $3.0200 | Buy Now |