Part Details for CMR1-10M TR13 PBFREE by Central Semiconductor Corp
Overview of CMR1-10M TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR1-10M TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR1-10MTR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14208 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
610-CMR1-10MTR13
|
Mouser Electronics | Rectifiers 1Amp 1000Vrrm 1000Vr 700Vrms 30A Ifsm RoHS: Compliant | 27925 |
|
$0.1190 / $0.2900 | Buy Now |
Part Details for CMR1-10M TR13 PBFREE
CMR1-10M TR13 PBFREE CAD Models
CMR1-10M TR13 PBFREE Part Data Attributes
|
CMR1-10M TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMR1-10M TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |