Part Details for CMR07F912FODM by Cornell Dubilier Electronics Inc
Overview of CMR07F912FODM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR07F912FODM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H3281
|
Newark | Capacitor, mica,9100Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR07F912FODM RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4600 / $54.4500 | Buy Now |
DISTI #
CMR07F912FODM-ND
|
DigiKey | CAP MICA 9100PF 500V RADIAL Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0855 | Buy Now |
|
Onlinecomponents.com | Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (1%FR) 125°C RoHS: Compliant |
3 In Stock |
|
$41.5000 / $53.5300 | Buy Now |
DISTI #
54484189
|
Verical | Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (1%FR) 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 2 |
|
$56.1600 / $69.5890 | Buy Now |
DISTI #
CMR07F912FODM
|
TTI | Mica Capacitors 9100pF 500V 0.01 Min Qty: 11 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.2400 | Buy Now |
|
Master Electronics | Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (1%FR) 125°C RoHS: Compliant |
3 In Stock |
|
$41.5000 / $53.5300 | Buy Now |
Part Details for CMR07F912FODM
CMR07F912FODM CAD Models
CMR07F912FODM Part Data Attributes
|
CMR07F912FODM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR07F912FODM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount, 7933, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0091 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.4 mm | |
JESD-609 Code | e0 | |
Length | 20.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.8 mm | |
Terminal Shape | WIRE | |
Width | 8.4 mm |
Alternate Parts for CMR07F912FODM
This table gives cross-reference parts and alternative options found for CMR07F912FODM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR07F912FODM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR07F912FODP | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount, 7933, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR07F912FODM vs CMR07F912FODP |
CD30FD912FO3F | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR07F912FODM vs CD30FD912FO3F |
CD30FD912FO3 | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR07F912FODM vs CD30FD912FO3 |