Part Details for CMR07F133GPDP by Cornell Dubilier Electronics Inc
Overview of CMR07F133GPDP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR07F133GPDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3711
|
Newark | Cmr Mica |Cornell Dubilier CMR07F133GPDP Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8500 / $91.6700 | Buy Now |
DISTI #
CMR07F133GPDP-ND
|
DigiKey | CMR MICA Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7933 | Buy Now |
DISTI #
598-CMR07F133GPDP
|
Mouser Electronics | Mica Capacitors 13nF 500V +/- 2% tol RoHS: Not Compliant | 0 |
|
$73.0800 / $90.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.2300 / $95.3900 | Buy Now |
Part Details for CMR07F133GPDP
CMR07F133GPDP CAD Models
CMR07F133GPDP Part Data Attributes
|
CMR07F133GPDP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR07F133GPDP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.013uF, Through Hole Mount, 8137, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 8137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.013 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.6 mm | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.8 mm | |
Terminal Shape | WIRE | |
Width | 9.4 mm |