Part Details for CMR05F331JPDR by Cornell Dubilier Electronics Inc
Overview of CMR05F331JPDR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F331JPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR05F331JPDR-ND
|
DigiKey | CMR MICA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
160 In Stock |
|
$12.7759 / $23.5800 | Buy Now |
DISTI #
598-CMR05F331JPDR
|
Mouser Electronics | Mica Capacitors 330pF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$16.7600 | Order Now |
|
Onlinecomponents.com | Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.01%FR) 150C RoHS: Compliant |
5 Partner Stock |
|
$15.3200 / $24.0700 | Buy Now |
DISTI #
71202478
|
Verical | Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.01%FR) 150°C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$34.9000 | Buy Now |
|
Quest Components | CAP,MICA,330PF,500VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,70PPM-TC | 3 |
|
$13.7527 | Buy Now |
DISTI #
CMR05F331JPDR
|
TTI | Mica Capacitors 330pF 500V +/- 5% tol Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.5200 | Buy Now |
DISTI #
CMR05F331JPDR
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 25 | 0 |
|
$15.3500 / $18.4000 | Buy Now |
|
Master Electronics | Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.01%FR) 150C RoHS: Compliant |
5 Partner Stock |
|
$15.3200 / $24.0700 | Buy Now |
Part Details for CMR05F331JPDR
CMR05F331JPDR CAD Models
CMR05F331JPDR Part Data Attributes
|
CMR05F331JPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F331JPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
JESD-609 Code | e0 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |
Alternate Parts for CMR05F331JPDR
This table gives cross-reference parts and alternative options found for CMR05F331JPDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05F331JPDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15FD331JP3 | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 4721, RADIAL LEADED | CMR05F331JPDR vs CD15FD331JP3 |