There are no models available for this part yet.
Overview of CMR05F131FPDR by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR05F131FPDR by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y3410
|
Newark | Cmr Mica |Cornell Dubilier CMR05F131FPDR RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1600 / $26.0700 | Buy Now | |
DISTI #
CMR05F131FPDR-ND
|
DigiKey | CMR MICA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$18.0279 / $31.9800 | Buy Now | |
DISTI #
598-CMR05F131FPDR
|
Mouser Electronics | Mica Capacitors 130pF 500V +/- 1% tol RoHS: Not Compliant | 0 |
|
$20.0900 / $27.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8200 / $24.8600 | Buy Now | ||
DISTI #
CMR05F131FPDR
|
TTI | Mica Capacitors 130pF 500V +/- 1% tol Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.6300 | Buy Now | |
DISTI #
CMR05F131FPDR
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 24 | 0 |
|
$15.8400 / $19.0100 | Buy Now |
CAD Models for CMR05F131FPDR by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR05F131FPDR by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 4618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00013 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.4 mm
|
JESD-609 Code
|
e0
|
Length
|
11.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-39001
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.6 mm
|