Part Details for CMR05F101JODR by Cornell Dubilier Electronics Inc
Overview of CMR05F101JODR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F101JODR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X1921
|
Newark | Cap, 100Pf, 500V, 5%, Capacitance:100Pf, Voltage Rating:500V, Capacitance Tolerance:± 5%, Product Range:Type Cmr Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.7Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: No |Cornell Dubilier CMR05F101JODR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$14.4200 / $24.1500 | Buy Now |
DISTI #
CMR05F101JODR-ND
|
DigiKey | CAP MICA 100PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$10.6750 / $16.3900 | Buy Now |
|
Onlinecomponents.com | CMR MICA RoHS: Compliant |
360 In Stock |
|
$14.8200 / $19.7400 | Buy Now |
DISTI #
80939392
|
Verical | Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 360 |
|
$19.6560 / $25.6620 | Buy Now |
DISTI #
CMR05F101JODR
|
TTI | Mica Capacitors 100pF 500V 0.05 Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1500 | Buy Now |
DISTI #
CMR05F101JODR
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 36 | 0 |
|
$10.8000 / $12.9400 | Buy Now |
|
Master Electronics | CMR MICA RoHS: Compliant |
360 In Stock |
|
$14.8200 / $19.7400 | Buy Now |
Part Details for CMR05F101JODR
CMR05F101JODR CAD Models
CMR05F101JODR Part Data Attributes
|
CMR05F101JODR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F101JODR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4618, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
Alternate Parts for CMR05F101JODR
This table gives cross-reference parts and alternative options found for CMR05F101JODR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05F101JODR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05F101JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4618, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR05F101JODR vs CMR05F101JODP |
CD15FD101JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4618, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR05F101JODR vs CD15FD101JO3 |