Part Details for CMR0515S3C by Murata Power Solutions
Overview of CMR0515S3C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR0515S3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1510
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 0.75W, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:750Mw, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:25Ma Rohs Compliant: Yes |Murata Power Solutions CMR0515S3C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.5600 | Buy Now |
DISTI #
811-2900-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 750MW Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 / $3.3000 | Buy Now |
|
Future Electronics | CMR Series 0.75 W 5 V Input ±15 V Output 3 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.5600 / $2.8000 | Buy Now |
DISTI #
CMR0515S3C
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$3.0200 / $4.0300 | RFQ |
DISTI #
000000000005119093
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 15VOUT 25MA Min Qty: 1 | 0 |
|
$2.6700 / $2.9400 | Buy Now |