Part Details for CMR0505SA3C by Murata Power Solutions
Overview of CMR0505SA3C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR0505SA3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7246
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 750 Mw, 5 V, 150 Ma Rohs Compliant: Yes |Murata Power Solutions CMR0505SA3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9200 / $3.3700 | Buy Now |
DISTI #
811-2898-5-ND
|
DigiKey | DC DC CONVERTER 5V 750MW Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0900 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.1700 | Buy Now |
DISTI #
CMR0505SA3C
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 150mA Min Qty: 1 | 1 |
|
$2.6200 / $3.4900 | Buy Now |
DISTI #
000000000005119091
|
Sager | Isolated DC/DC Converters - Through Hole ISOLATED DC/DC CONVERTERS Min Qty: 1 | 0 |
|
$2.2800 / $2.5100 | Buy Now |