Part Details for CMR04F361GPAP by Cornell Dubilier Electronics Inc
Overview of CMR04F361GPAP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR04F361GPAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3227
|
Newark | Cmr Mica |Cornell Dubilier CMR04F361GPAP RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 / $35.1600 | Buy Now |
DISTI #
CMR04F361GPAP-ND
|
DigiKey | CMR MICA Min Qty: 18 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0289 | Buy Now |
DISTI #
598-CMR04F361GPAP
|
Mouser Electronics | Mica Capacitors 360pF 100V +/- 2% tol RoHS: Not Compliant | 0 |
|
$26.0200 / $36.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6200 / $34.0000 | Buy Now |
|
Quest Components | 10 |
|
$22.7620 / $23.9600 | Buy Now | |
DISTI #
CMR04F361GPAP
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 18 | 0 |
|
$21.6600 / $25.9900 | Buy Now |
Part Details for CMR04F361GPAP
CMR04F361GPAP CAD Models
CMR04F361GPAP Part Data Attributes
|
CMR04F361GPAP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04F361GPAP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount, 3922, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.8 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |