There are no models available for this part yet.
Overview of CMR04F151JPDM by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR04F151JPDM by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R3572
|
Newark | Cmr Mica |Cornell Dubilier CMR04F151JPDM RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $15.1500 | Buy Now | |
DISTI #
CMR04F151JPDM-ND
|
DigiKey | CMR MICA Min Qty: 41 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0776 | Buy Now | |
DISTI #
598-CMR04F151JPDM
|
Mouser Electronics | Mica Capacitors 150pF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$11.0700 / $16.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $14.9600 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 30 |
|
$6.6094 / $10.5750 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.00015UF, THROUGH HOLE MOUNT, 3821 | 68 |
|
$12.1939 / $14.8304 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.00015UF, THROUGH HOLE MOUNT, 3821 | 24 |
|
$9.5175 / $14.1000 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.00015UF, THROUGH HOLE MOUNT, 3821 | 11 |
|
$6.7500 / $13.5000 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.00015UF, THROUGH HOLE MOUNT, 3821 | 5 |
|
$6.7500 / $13.5000 | Buy Now | ||
DISTI #
CMR04F151JPDM
|
TTI | Mica Capacitors 150pF 500V +/- 5% tol Min Qty: 41 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0800 | Buy Now |
CAD Models for CMR04F151JPDM by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR04F151JPDM by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.1 mm
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-39001
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
3.8 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.3 mm
|
Alternate Parts for CMR04F151JPDM
This table gives cross-reference parts and alternative options found for CMR04F151JPDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04F151JPDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR04F151JPDP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, 3821, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR04F151JPDM vs CMR04F151JPDP |
CD10FD151JP3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, 3821, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMR04F151JPDM vs CD10FD151JP3F |