Part Details for CMR04F101GODP by Cornell Dubilier Electronics Inc
Results Overview of CMR04F101GODP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMR04F101GODP Information
CMR04F101GODP by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CMR04F101GODP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2251
|
Newark | Capacitor, mica,100Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,70Ppm-Tc |Cornell Dubilier CMR04F10... more RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $24.1300 | Buy Now |
DISTI #
CMR04F101GODP-ND
|
DigiKey | CAP MICA 100PF 500V RADIAL Min Qty: 28 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4236 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $23.2400 | Buy Now |
Part Details for CMR04F101GODP
CMR04F101GODP CAD Models
CMR04F101GODP Part Data Attributes
|
CMR04F101GODP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04F101GODP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 3720, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.9 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.8 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for CMR04F101GODP
This table gives cross-reference parts and alternative options found for CMR04F101GODP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04F101GODP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD10FD101GO3 | Cornell Dubilier Electronics Inc | $5.0762 | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.0001uF, 3720 | CMR04F101GODP vs CD10FD101GO3 |
CMR04F101GODR | Cornell Dubilier Electronics Inc | $23.6755 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 3720, RADIAL LEADED | CMR04F101GODP vs CMR04F101GODR |