There are no models available for this part yet.
Overview of CMR04E300GPDP by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR04E300GPDP by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y3044
|
Newark | Cmr Mica |Cornell Dubilier CMR04E300GPDP RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $22.5300 | Buy Now | |
DISTI #
CMR04E300GPDP-ND
|
DigiKey | CMR MICA Min Qty: 26 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5200 | Buy Now | |
DISTI #
598-CMR04E300GPDP
|
Mouser Electronics | Mica Capacitors 30pF 500V +/- 2% tol RoHS: Not Compliant | 0 |
|
$17.6800 / $24.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8700 / $23.5900 | Buy Now | ||
Quest Components | 8 |
|
$19.9600 / $22.4550 | Buy Now | |||
DISTI #
CMR04E300GPDP
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 26 | 0 |
|
$14.7300 / $17.6600 | Buy Now |
CAD Models for CMR04E300GPDP by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR04E300GPDP by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3719
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
8.6 mm
|
JESD-609 Code
|
e0
|
Length
|
9.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-39001
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
3.8 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.8 mm
|
Alternate Parts for CMR04E300GPDP
This table gives cross-reference parts and alternative options found for CMR04E300GPDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04E300GPDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR04E300GPDR | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR04E300GPDP vs CMR04E300GPDR |
CMR04E300GPDM | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR04E300GPDP vs CMR04E300GPDM |