Part Details for CMR03C150DOAM by Cornell Dubilier Electronics Inc
Overview of CMR03C150DOAM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR03C150DOAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1401
|
Newark | Capacitor, mica,15Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C150DOAM RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $18.2800 | Buy Now |
DISTI #
CMR03C150DOAM-ND
|
DigiKey | CAP MICA 15PF 100V RADIAL Min Qty: 34 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6841 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $17.6000 | Buy Now |
Part Details for CMR03C150DOAM
CMR03C150DOAM CAD Models
CMR03C150DOAM Part Data Attributes
|
CMR03C150DOAM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR03C150DOAM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 3.33% +Tol, 3.33% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 2711, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.8 mm | |
JESD-609 Code | e0 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.8 mm |