Part Details for CMR03C120DOCM by Cornell Dubilier Electronics Inc
Overview of CMR03C120DOCM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR03C120DOCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1398
|
Newark | Silver Mica Capacitor 12Pf, 300V, 0.5Pf, Radial, Capacitance:12Pf, Voltage(Dc):300V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CMR03C120DOCM RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $18.2800 | Buy Now |
DISTI #
CMR03C120DOCM-ND
|
DigiKey | CAP MICA 12PF 300V RADIAL Min Qty: 34 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6841 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $17.6000 | Buy Now |
DISTI #
CMR03C120DOCM
|
TTI | Mica Capacitors 12pF 300V +/- .5pF Min Qty: 34 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0900 | Buy Now |
Part Details for CMR03C120DOCM
CMR03C120DOCM CAD Models
CMR03C120DOCM Part Data Attributes
|
CMR03C120DOCM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR03C120DOCM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 4.17% +Tol, 4.17% -Tol, -200/+200ppm/Cel TC, 0.000012uF, Through Hole Mount, 2711, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.8 mm | |
JESD-609 Code | e0 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for CMR03C120DOCM
This table gives cross-reference parts and alternative options found for CMR03C120DOCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR03C120DOCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR03C120DOCR | Mica Capacitor, Mica, 300V, 4.17% +Tol, 4.17% -Tol, -200/+200ppm/Cel TC, 0.000012uF, Through Hole Mount, 2711, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR03C120DOCM vs CMR03C120DOCR |